10A 150 VAC 150 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FWA-10A10F

DigiKey Part Number
FWA-10A10F-ND
Manufacturer
Manufacturer Product Number
FWA-10A10F
Description
FUSE CRTRDGE 10A 150VAC/VDC 5AG
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10A 150 VAC 150 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
10A
Voltage Rating - AC
150 VAC
Voltage Rating - DC
150 VDC
Response Time
-
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
CE, UR
Operating Temperature
-
Breaking Capacity @ Rated Voltage
100kA
Package / Case
5AG, 10mm x 38mm (Midget)
Size / Dimension
0.406" Dia x 1.500" L (10.30mm x 38.10mm)
Melting I²t
3.6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£47.84200£478.42
Manufacturers Standard Package
Unit Price without VAT:£47.84200
Unit Price with VAT:£57.41040