
FWA-1000ASI4 | |
|---|---|
DigiKey Part Number | FWA-1000ASI4-ND |
Manufacturer | |
Manufacturer Product Number | FWA-1000ASI4 |
Description | FUSE CARTRIDGE 1KA 150VAC/80VDC |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 1kA 150 VAC 80 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 80 VDC |
Manufacturer Eaton - Bussmann Electrical Division | Applications Electrical, Industrial |
Series | Features Indicating |
Packaging Bulk | Approval Agency CE, UR |
Part Status Active | Breaking Capacity @ Rated Voltage 200kA AC, 100kA DC |
Mounting Type Bolt Mount | Package / Case Cylindrical, Blade Terminal (Bolt) |
Fuse Type Cartridge | Size / Dimension 1.500" Dia x 1.250" L (38.10mm x 31.75mm) |
Current Rating (Amps) 1kA | Melting I²t 170000.0 |
Voltage Rating - AC 150 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £619.77000 | £619.77 |
| Unit Price without VAT: | £619.77000 |
|---|---|
| Unit Price with VAT: | £743.72400 |

