1kA 130 VAC 130 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FWA-1000AH

DigiKey Part Number
FWA-1000AH-ND
Manufacturer
Manufacturer Product Number
FWA-1000AH
Description
FUSE CARTRIDGE 1KA 130VAC/VDC
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
1kA 130 VAC 130 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
130 VAC
Manufacturer
Eaton - Bussmann Electrical Division
Voltage Rating - DC
130 VDC
Series
Applications
Electrical, Industrial
Packaging
Bulk
Approval Agency
CE, UR
Part Status
Active
Breaking Capacity @ Rated Voltage
200kA AC, 50kA DC
Mounting Type
Requires Holder
Package / Case
Cartridge, Non-Standard
Fuse Type
Cartridge
Size / Dimension
2.000" Dia x 1.875" L (50.80mm x 47.63mm)
Current Rating (Amps)
1kA
Melting I²t
170000.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£793.43000£793.43
Manufacturers Standard Package
Unit Price without VAT:£793.43000
Unit Price with VAT:£952.11600