
FRS-R-45 | |
|---|---|
DigiKey Part Number | 2041-1053-ND |
Manufacturer | |
Manufacturer Product Number | FRS-R-45 |
Description | FUSE CARTRIDGE 45A 600VAC/250VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 45A 600 VAC 250 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 250 VDC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Class RK5 |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 45A | Size / Dimension 1.060" Dia x 5.50" L (26.92mm x 139.70mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £63.15300 | £631.53 |
| Unit Price without VAT: | £63.15300 |
|---|---|
| Unit Price with VAT: | £75.78360 |

