
FP-ATC-04ID | |
|---|---|
DigiKey Part Number | 2041-FP-ATC-04ID-ND |
Manufacturer | |
Manufacturer Product Number | FP-ATC-04ID |
Description | 4-CKT ATC FUSEPANEL-LED |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 25 A 32V 4 Circuit Blade Chassis Mount |
Category | For Use With/Related Products ATC |
Mfr | Fuse Type Blade |
Series | Fuseholder Type Block |
Packaging Bulk | Number of Circuits 4 |
Part Status Active | Voltage |
Mounting Type | Orientation Vertical |
Fuse Size 0.760" L x 0.207" W x 0.492" H (19.30mm x 5.25mm x 12.50mm) | Termination Style Quick Connect |
Current Rating (Amps) 25 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £55.04000 | £55.04 |
| Unit Price without VAT: | £55.04000 |
|---|---|
| Unit Price with VAT: | £66.04800 |

