
FNW-30 | |
|---|---|
DigiKey Part Number | FNW-30-ND |
Manufacturer | |
Manufacturer Product Number | FNW-30 |
Description | FUSE CARTRIDGE 30A 250VAC 5AG |
Customer Reference | |
Detailed Description | 30A 250 VAC Fuse Cartridge Requires Holder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 250 VAC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | CC | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.30mm x 38.00mm) |


