
FNQ-R-5-6/10 | |
|---|---|
DigiKey Part Number | FNQ-R-5-6/10-ND |
Manufacturer | |
Manufacturer Product Number | FNQ-R-5-6/10 |
Description | FUSE CARTRIDGE 5.6A 600VAC 5AG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5.6A 600 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 600 VAC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Class CC |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA |
Fuse Type Cartridge | Package / Case 5AG, 10mm x 38mm (Midget) |
Current Rating (Amps) 5.6A | Size / Dimension 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £65.23300 | £652.33 |
| Unit Price without VAT: | £65.23300 |
|---|---|
| Unit Price with VAT: | £78.27960 |

