
FNM-3/10 | |
|---|---|
DigiKey Part Number | FNM-3/10-ND |
Manufacturer | |
Manufacturer Product Number | FNM-3/10 |
Description | FUSE CARTRIDGE 3MA 250VAC 5AG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3mA 250 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 3mA | |
Voltage Rating - AC | 250 VAC | |
Response Time | Slow Blow | |
Applications | Motor Protection, Transformer Protection | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 35A | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £30.63100 | £306.31 |
| Unit Price without VAT: | £30.63100 |
|---|---|
| Unit Price with VAT: | £36.75720 |

