
FNA-30 | |
|---|---|
DigiKey Part Number | FNA-30-ND |
Manufacturer | |
Manufacturer Product Number | FNA-30 |
Description | FUSE CARTRIDGE 30A 32VAC CYLINDR |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 30A 32 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 32 VAC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | - | |
Approval Agency | CE | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 1kA | |
Package / Case | Cylindrical, Alarm Indicating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £73.05200 | £730.52 |
| Unit Price without VAT: | £73.05200 |
|---|---|
| Unit Price with VAT: | £87.66240 |

