Image for FNA-3/10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FNA-3/10

DigiKey Part Number
FNA-3/10-ND
Manufacturer
Manufacturer Product Number
FNA-3/10
Description
FUSE CRTRDGE 3MA 250VAC CYLINDR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
3mA 250 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 VAC
Manufacturer
Eaton - Bussmann Electrical Division
Response Time
Slow Blow
Series
Applications
Electrical, Industrial
Packaging
Bulk
Features
Indicating
Part Status
Active
Approval Agency
CE, CSA, UL
Mounting Type
Requires Holder
Breaking Capacity @ Rated Voltage
200A
Fuse Type
Cartridge
Package / Case
Cylindrical, Alarm Indicating, 5AG, 10x38.1mm
Current Rating (Amps)
3mA
Size / Dimension
0.406" Dia x 1.500" L (10.31mm x 38.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£65.70000£657.00
Manufacturers Standard Package
Unit Price without VAT:£65.70000
Unit Price with VAT:£78.84000