
FNA-1-1/8 | |
|---|---|
DigiKey Part Number | FNA-1-1/8-ND |
Manufacturer | |
Manufacturer Product Number | FNA-1-1/8 |
Description | FUSE CARTRIDGE 1.125A 250VAC CYL |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 1.125A 250 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 VAC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Features Indicating |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200A |
Fuse Type Cartridge | Package / Case Cylindrical, Alarm Indicating, 5AG, 10x38.1mm |
Current Rating (Amps) 1.125A | Size / Dimension 0.406" Dia x 1.500" L (10.31mm x 38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £53.40400 | £534.04 |
| Unit Price without VAT: | £53.40400 |
|---|---|
| Unit Price with VAT: | £64.08480 |

