
FMX-40LP | |
|---|---|
DigiKey Part Number | FMX-40LP-ND |
Manufacturer | |
Manufacturer Product Number | FMX-40LP |
Description | FUSE AUTOMOTIVE 40A AUTO LINK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 A Fuse Automotive Requires Holder Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £17.43300 | £174.33 |
| Unit Price without VAT: | £17.43300 |
|---|---|
| Unit Price with VAT: | £20.91960 |

