
FMX-40 | |
|---|---|
DigiKey Part Number | FMX-40-ND |
Manufacturer | |
Manufacturer Product Number | FMX-40 |
Description | FUSE AUTOMOTIVE 40A AUTO LINK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 A Fuse Automotive Requires Holder Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Green | |
Size / Dimension | 0.470" L x 0.430" W x 1.060" H (11.93mm x 10.92mm x 26.92mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £14.57800 | £145.78 |
| Unit Price without VAT: | £14.57800 |
|---|---|
| Unit Price with VAT: | £17.49360 |

