
FMS-15 | |
|---|---|
DigiKey Part Number | 2041-FMS-15-ND |
Manufacturer | |
Manufacturer Product Number | FMS-15 |
Description | SLOTTED MICRO FEMALE MAXI 15 AM |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 15 A 32 V Fuse Automotive Requires Holder Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £14.55000 | £145.50 |
| Unit Price without VAT: | £14.55000 |
|---|---|
| Unit Price with VAT: | £17.46000 |

