
FMM-40 | |
|---|---|
DigiKey Part Number | FMM-40-ND |
Manufacturer | |
Manufacturer Product Number | FMM-40 |
Description | FUSE AUTO 40A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 A 32 V Fuse Automotive Requires Holder Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Green | |
Size / Dimension | 0.382" L x 0.591" H (9.70mm x 15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £10.65600 | £106.56 |
| Unit Price without VAT: | £10.65600 |
|---|---|
| Unit Price with VAT: | £12.78720 |

