Image for FMM-30 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMM-30

DigiKey Part Number
FMM-30-ND
Manufacturer
Manufacturer Product Number
FMM-30
Description
FUSE AUTO 30A 32VDC AUTO LINK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
30 A 32 V Fuse Automotive Requires Holder Auto Link
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Approval Agency
-
Operating Temperature
-
Color
Pink
Size / Dimension
0.382" L x 0.591" H (9.70mm x 15.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£10.65600£106.56
Manufacturers Standard Package
Unit Price without VAT:£10.65600
Unit Price with VAT:£12.78720