
FMM-15 | |
|---|---|
DigiKey Part Number | 2041-FMM-15-ND |
Manufacturer | |
Manufacturer Product Number | FMM-15 |
Description | FUSE AUTO 15A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 15 A 32 V Fuse Automotive Requires Holder Auto Link |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - DC |
Series | Response Time Slow Blow |
Packaging Bulk | Package / Case |
Part Status Active | Breaking Capacity @ Rated Voltage 1kA |
Mounting Type Requires Holder | Color Gray |
Fuse Type | Size / Dimension 0.382" L x 0.591" H (9.70mm x 15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.79000 | £11.79 |
| 5 | £9.78400 | £48.92 |
| 10 | £9.02700 | £90.27 |
| 50 | £7.48240 | £374.12 |
| 100 | £6.89770 | £689.77 |
| 250 | £6.18992 | £1,547.48 |
| 500 | £5.69926 | £2,849.63 |
| 1,000 | £5.24381 | £5,243.81 |
| Unit Price without VAT: | £11.79000 |
|---|---|
| Unit Price with VAT: | £14.14800 |

