
FM08A125V1-1/2T | |
|---|---|
DigiKey Part Number | 2041-FM08A125V1-1/2T-ND |
Manufacturer | |
Manufacturer Product Number | FM08A125V1-1/2T |
Description | MILITARY MIL-F-23419/8 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 125 V Fuse Cartridge, Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Fast Blow | |
Package / Case | - | |
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £123.65600 | £618.28 |
| Unit Price without VAT: | £123.65600 |
|---|---|
| Unit Price with VAT: | £148.38720 |

