New at DigiKey
Image for FM01A125V4/10A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM01A125V4/10A

DigiKey Part Number
2041-FM01A125V4/10A-ND
Manufacturer
Manufacturer Product Number
FM01A125V4/10A
Description
MILITARY MIL-F-23419/1
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
400 mA 125 V Fuse Cartridge, Ceramic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
-
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Response Time
Fast Blow
Package / Case
-
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-
Color
-
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£54.65600£546.56
Manufacturers Standard Package
Unit Price without VAT:£54.65600
Unit Price with VAT:£65.58720