Image for FLD-100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLD-100

DigiKey Part Number
FLD-100-ND
Manufacturer
Manufacturer Product Number
FLD-100
Description
FUSE AUTOMOTIVE 100A AUTO LINK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
100 A Fuse Automotive Bolt Mount Auto Link
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Current Rating (Amps)
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-
Color
Blue
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£13.26100£132.61
Manufacturers Standard Package
Unit Price without VAT:£13.26100
Unit Price with VAT:£15.91320