
FHL57G-1K0861 | |
|---|---|
DigiKey Part Number | 2041-FHL57G-1K0861-ND |
Manufacturer | |
Manufacturer Product Number | FHL57G-1K0861 |
Description | MILITARY FUSEHOLDER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 15 A 125V 1 Circuit Cartridge Panel Mount |
Category | For Use With/Related Products F77A Series |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Orientation Vertical |
Current Rating (Amps) 15 A | Termination Style Solder Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £985.65000 | £985.65 |
| Unit Price without VAT: | £985.65000 |
|---|---|
| Unit Price with VAT: | £1,182.78000 |

