
FH23GM | |
|---|---|
DigiKey Part Number | FH23GM-ND |
Manufacturer | |
Manufacturer Product Number | FH23GM |
Description | BUSS FUSEBLOCK |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Fuse Circuit |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
For Use With/Related Products | 3AG, 1/4" x 1-1/4" (MIL-Spec) | |
Fuse Type | - | |
Fuseholder Type | - | |
Voltage | - | |
Orientation | - | |
Termination Style | - | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £302.08000 | £302.08 |
| Unit Price without VAT: | £302.08000 |
|---|---|
| Unit Price with VAT: | £362.49600 |

