
FCF80RN | |
|---|---|
DigiKey Part Number | FCF80RN-ND |
Manufacturer | |
Manufacturer Product Number | FCF80RN |
Description | FUSE RECT 80A 600VAC/VDC BLADE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80A 600 VAC 600 VDC Fuse Rectangular Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Rectangular | |
Current Rating (Amps) | 80A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 600 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 50kA DC | |
Package / Case | Blade Type, Module | |
Size / Dimension | 3.010" L x 1.000" W x 1.640" H (76.45mm x 25.40mm x 41.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | £223.09000 | £1,338.54 |
| Unit Price without VAT: | £223.09000 |
|---|---|
| Unit Price with VAT: | £267.70800 |

