
FCF6RN | |
|---|---|
DigiKey Part Number | FCF6RN-ND |
Manufacturer | |
Manufacturer Product Number | FCF6RN |
Description | FUSE RECT 6A 600VAC/VDC BLADE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6A 600 VAC 600 VDC Fuse Rectangular Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - AC 600 VAC |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - DC 600 VDC |
Series | Response Time Fast Blow |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Through Hole | Breaking Capacity @ Rated Voltage 300kA AC, 50kA DC |
Fuse Type Rectangular | Package / Case Blade Type, Module |
Current Rating (Amps) 6A | Size / Dimension 1.880" L x 0.750" W x 1.280" H (47.75mm x 19.05mm x 32.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | £65.14250 | £781.71 |
| Unit Price without VAT: | £65.14250 |
|---|---|
| Unit Price with VAT: | £78.17100 |

