
FCF40RN | |
|---|---|
DigiKey Part Number | FCF40RN-ND |
Manufacturer | |
Manufacturer Product Number | FCF40RN |
Description | FUSE RECT 40A 600VAC/VDC BLADE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40A 600 VAC 600 VDC Fuse Rectangular Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Rectangular | |
Current Rating (Amps) | 40A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 600 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 300kA AC, 50kA DC | |
Package / Case | Blade Type, Module | |
Size / Dimension | 2.130" Dia x 1.000" L (54.10mm x 25.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | £106.45833 | £1,277.50 |
| Unit Price without VAT: | £106.45833 |
|---|---|
| Unit Price with VAT: | £127.75000 |

