Image for FBP-450 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBP-450

DigiKey Part Number
FBP-450-ND
Manufacturer
Manufacturer Product Number
FBP-450
Description
FUSE CARTRIDGE 450A 700VAC/VDC
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
450A 700 VAC 700 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
700 VAC
Manufacturer
Eaton - Bussmann Electrical Division
Voltage Rating - DC
700 VDC
Series
Applications
Semiconductors
Packaging
Bulk
Approval Agency
UR
Part Status
Active
Breaking Capacity @ Rated Voltage
200kA
Mounting Type
Bolt Mount
Package / Case
Cylindrical, Blade Terminal (Bolt)
Fuse Type
Cartridge
Size / Dimension
2.500" Dia x 2.657" L (63.50mm x 67.50mm)
Current Rating (Amps)
450A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1,528.95000£1,528.95
Manufacturers Standard Package
Unit Price without VAT:£1,528.95000
Unit Price with VAT:£1,834.74000