
FBP-300 | |
|---|---|
DigiKey Part Number | FBP-300-ND |
Manufacturer | |
Manufacturer Product Number | FBP-300 |
Description | FUSE CARTRIDGE 300A 700VAC/VDC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 300A 700 VAC 700 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 300A | |
Voltage Rating - AC | 700 VAC | |
Voltage Rating - DC | 700 VDC | |
Response Time | - | |
Applications | Semiconductors | |
Features | - | |
Class | - | |
Approval Agency | UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 2.126" Dia x 2.626" L (54.00mm x 66.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £878.72000 | £878.72 |
| Unit Price without VAT: | £878.72000 |
|---|---|
| Unit Price with VAT: | £1,054.46400 |

