
F60C500V1/4AS | |
|---|---|
DigiKey Part Number | 2041-F60C500V1/4AS-ND |
Manufacturer | |
Manufacturer Product Number | F60C500V1/4AS |
Description | MILITARY MIL-F-15160/60 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 250 mA 500 V Fuse Cartridge, Ceramic Requires Holder 5AG, 10mm x 38.1mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £115.96000 | £1,159.60 |
| Unit Price without VAT: | £115.96000 |
|---|---|
| Unit Price with VAT: | £139.15200 |

