F520STLED48-GY is Obsolete and no longer manufactured.
Available Substitutes:

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: £2.14400
Image for F520STLED48-GY is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F520STLED48-GY

DigiKey Part Number
F520STLED48-GY-ND
Manufacturer
Manufacturer Product Number
F520STLED48-GY
Description
CONN TERM BLK DISCONN 12-24AWG
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Gray 12-24 AWG
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Obsolete
Type
Disconnect
Disconnect Type
Fuse, Lever
Number of Positions
2
Number of Levels
1
Terminal - Width
8.0mm
Termination Style
Screw
Current - IEC
6.3 A
Voltage - IEC
300V
Current - UL
6.3 A
Voltage - UL
300V
Wire Gauge or Range - AWG
12-24 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
LED
Color
Gray
Fuse Type
5mm x 20mm
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes