
F15BR250V6.25A | |
|---|---|
DigiKey Part Number | 2041-F15BR250V6.25A-ND |
Manufacturer | |
Manufacturer Product Number | F15BR250V6.25A |
Description | MILITARY MIL-F-15160/15 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6.25 A 250 V Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.563" Dia x 2.000" L (14.29mm x 50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £58.82400 | £588.24 |
| Unit Price without VAT: | £58.82400 |
|---|---|
| Unit Price with VAT: | £70.58880 |

