
F03A250V1-1/4AS | |
|---|---|
DigiKey Part Number | 2041-F03A250V1-1/4AS-ND |
Manufacturer | |
Manufacturer Product Number | F03A250V1-1/4AS |
Description | MILITARY MIL-F-15160/03 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £9.97170 | £997.17 |
| Unit Price without VAT: | £9.97170 |
|---|---|
| Unit Price with VAT: | £11.96604 |

