New at DigiKey
Image for EVKR60-700 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVKR60-700

DigiKey Part Number
2041-EVKR60-700-ND
Manufacturer
Manufacturer Product Number
EVKR60-700
Description
EV FUSE 700A 900VDC S60 GCT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
700A 900 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
900 VDC
Manufacturer
Eaton - Bussmann Electrical Division
Response Time
Fast Blow
Packaging
Bulk
Applications
Electrical, Industrial
Part Status
Active
Breaking Capacity @ Rated Voltage
25kA
Mounting Type
Bolt Mount
Package / Case
Cylindrical, Blade Terminal (Bolt)
Fuse Type
Cartridge
Size / Dimension
2.500" Dia x 4.803" L (63.50mm x 122.00mm)
Current Rating (Amps)
700A
Melting I²t
178900.0
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
22£505.58318£11,122.83
Manufacturers Standard Package
Unit Price without VAT:£505.58318
Unit Price with VAT:£606.69982