Image for EVK60-550 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVK60-550

DigiKey Part Number
2041-EVK60-550-ND
Manufacturer
Manufacturer Product Number
EVK60-550
Description
EV Fuse 550A 1000VDC S60
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
550A 1 kVDC Fuse Cartridge Bolt Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
1 kVDC
Manufacturer
Eaton - Bussmann Electrical Division
Applications
Electrical, Industrial
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Breaking Capacity @ Rated Voltage
25kA
Part Status
Active
Package / Case
Cylindrical, Blade Terminal (Bolt)
Mounting Type
Bolt Mount
Size / Dimension
2.500" Dia x 2.843" L (63.50mm x 72.20mm)
Fuse Type
Cartridge
Melting I²t
53268.0
Current Rating (Amps)
550A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1,655.14000£1,655.14
Manufacturers Standard Package
Unit Price without VAT:£1,655.14000
Unit Price with VAT:£1,986.16800