
EVK40-275 | |
|---|---|
DigiKey Part Number | 2041-EVK40-275-ND |
Manufacturer | |
Manufacturer Product Number | EVK40-275 |
Description | EV Fuse 275A 1000VDC S40 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 275A 1 kVDC Fuse Cartridge Bolt Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 275A | |
Voltage Rating - DC | 1 kVDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 25kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.500" Dia x 2.843" L (38.10mm x 72.20mm) | |
Melting I²t | 11796.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £980.55000 | £980.55 |
| Unit Price without VAT: | £980.55000 |
|---|---|
| Unit Price with VAT: | £1,176.66000 |

