
EV50-600-C | |
|---|---|
DigiKey Part Number | 2041-EV50-600-C-ND |
Manufacturer | |
Manufacturer Product Number | EV50-600-C |
Description | EV FUSE 600A 500VDC S50 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 600A 500 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 600A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 500 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 2.000" Dia x 4.327" L (50.80mm x 109.91mm) | |
Grade | - | |
Qualification | - | |
Melting I²t | 40000.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | £221.31400 | £6,639.42 |
| Unit Price without VAT: | £221.31400 |
|---|---|
| Unit Price with VAT: | £265.57680 |

