
EV30-400 | |
|---|---|
DigiKey Part Number | 2041-EV30-400-ND |
Manufacturer | |
Manufacturer Product Number | EV30-400 |
Description | 30MM EV FUSE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 400 A 500 V Fuse Cartridge, Ceramic Bolt Mount Cylindrical, Blade Terminal (Bolt) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Packaging Bulk | Package / Case |
Part Status Active | Breaking Capacity @ Rated Voltage 20kA |
Mounting Type Bolt Mount | Melting I²t 12843.0 |
Fuse Type | Approval Agency CE |
Current Rating (Amps) | Size / Dimension 1.220" Dia x 2.087" L (31.00mm x 53.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £208.93230 | £20,893.23 |
| Unit Price without VAT: | £208.93230 |
|---|---|
| Unit Price with VAT: | £250.71876 |

