
EV30-350 | |
|---|---|
DigiKey Part Number | 2041-EV30-350-ND |
Manufacturer | |
Manufacturer Product Number | EV30-350 |
Description | 30MM EV FUSE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 350 A 500 V Fuse Cartridge, Ceramic |
Datasheet | Datasheet |
Category | Fuse Type |
Mfr | Current Rating (Amps) |
Packaging Bulk | Voltage Rating - DC |
Part Status Active | Response Time Fast Blow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £208.93230 | £20,893.23 |
| Unit Price without VAT: | £208.93230 |
|---|---|
| Unit Price with VAT: | £250.71876 |

