
EV25-250 | |
|---|---|
DigiKey Part Number | 2041-EV25-250-ND |
Manufacturer | |
Manufacturer Product Number | EV25-250 |
Description | 25MM EV FUSE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 250 A 500 V Fuse Cartridge, Ceramic |
Datasheet | Datasheet |
Category | Fuse Type |
Mfr | Current Rating (Amps) |
Packaging Bulk | Voltage Rating - DC |
Part Status Active | Response Time Fast Blow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £171.53510 | £17,153.51 |
| Unit Price without VAT: | £171.53510 |
|---|---|
| Unit Price with VAT: | £205.84212 |

