
EV25-175 | |
|---|---|
DigiKey Part Number | 2041-EV25-175-ND |
Manufacturer | |
Manufacturer Product Number | EV25-175 |
Description | 25MM EV FUSE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 175 A 500 V Fuse Cartridge, Ceramic Bolt Mount Cylindrical, Blade Terminal (Bolt) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 20kA | |
Melting I²t | 2202.0 | |
Approval Agency | CE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.984" Dia x 2.087" L (25.00mm x 53.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £156.25500 | £15,625.50 |
| Unit Price without VAT: | £156.25500 |
|---|---|
| Unit Price with VAT: | £187.50600 |

