
EV20-150-C | |
|---|---|
DigiKey Part Number | 2041-EV20-150-C-ND |
Manufacturer | |
Manufacturer Product Number | EV20-150-C |
Description | EV Fuse 150A 500VDC S20 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150A 500 VDC Fuse Cartridge Bolt Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 150A | |
Voltage Rating - DC | 500 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 20kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.787" Dia x 1.575" L (20.00mm x 40.00mm) | |
Melting I²t | 1993.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £461.51335 | £92,302.67 |
| Unit Price without VAT: | £461.51335 |
|---|---|
| Unit Price with VAT: | £553.81602 |

