Image for ESD50 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD50

DigiKey Part Number
ESD50-ND
Manufacturer
Manufacturer Product Number
ESD50
Description
FUSE CRTRDGE 50A 415VAC CYLINDR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
50A 415 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
50A
Voltage Rating - AC
415 VAC
Response Time
-
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
80kA
Package / Case
Cylindrical, Blade Terminal (Alternating)
Size / Dimension
0.689" Dia x 1.398" L (17.50mm x 35.50mm)
Melting I²t
2700.0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
20£43.84050£876.81
Manufacturers Standard Package
Unit Price without VAT:£43.84050
Unit Price with VAT:£52.60860