EF400 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: £1,500.47000
Datasheet
400A 550 VAC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EF400

DigiKey Part Number
EF400-ND
Manufacturer
Manufacturer Product Number
EF400
Description
FUSE CRTRDGE 400A 550VAC CYLINDR
Customer Reference
Detailed Description
400A 550 VAC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
400A
Manufacturer
Eaton - Bussmann Electrical Division
Voltage Rating - AC
550 VAC
Series
Applications
Electrical, Industrial
Packaging
Bulk
Breaking Capacity @ Rated Voltage
80kA
Part Status
Obsolete
Package / Case
Cylindrical, Blade Terminal (Bolt)
Mounting Type
Bolt Mount
Size / Dimension
2.323" Dia x 2.953" L (59.00mm x 75.00mm)
Fuse Type
Cartridge
Melting I²t
475000.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
400P11CEaton - Bussmann Electrical Division0400P11C-ND£1,500.47000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable