
ED315 | |
|---|---|
DigiKey Part Number | ED315-ND |
Manufacturer | |
Manufacturer Product Number | ED315 |
Description | FUSE CRTRDGE 315A 415VAC CYLINDR |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 315A 415 VAC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 315A | |
Voltage Rating - AC | 415 VAC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 80kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.496" Dia x 1.969" L (38.00mm x 50.00mm) | |
Melting I²t | 265000.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £283.45000 | £283.45 |
| Unit Price without VAT: | £283.45000 |
|---|---|
| Unit Price with VAT: | £340.14000 |

