
ECL155-65E | |
|---|---|
DigiKey Part Number | ECL155-65E-ND |
Manufacturer | |
Manufacturer Product Number | ECL155-65E |
Description | FUSE CARTRIDGE 65A 15.5KVAC CYL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 65A 15.5 kVAC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 15.5 kVAC |
Manufacturer Eaton - Bussmann Electrical Division | Applications Transformer Protection |
Packaging Bulk | Features Indicating |
Part Status Active | Class E |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 63kA |
Fuse Type Cartridge | Package / Case Cylindrical, Blade Terminal (Bolt) |
Current Rating (Amps) 65A | Size / Dimension 0.827" L x 0.118" W (21.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4,297.89000 | £4,297.89 |
| Unit Price without VAT: | £4,297.89000 |
|---|---|
| Unit Price with VAT: | £5,157.46800 |

