
ECL155-30E | |
|---|---|
DigiKey Part Number | ECL155-30E-ND |
Manufacturer | |
Manufacturer Product Number | ECL155-30E |
Description | FUSE CARTRIDGE 30A 15.5KVAC CYL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 30A 15.5 kVAC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 15.5 kVAC | |
Response Time | - | |
Applications | Transformer Protection | |
Features | Indicating | |
Class | E | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 63kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.763" L x 0.118" W (19.38mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3,081.57000 | £3,081.57 |
| Unit Price without VAT: | £3,081.57000 |
|---|---|
| Unit Price with VAT: | £3,697.88400 |

