
ECL083-300E | |
|---|---|
DigiKey Part Number | ECL083-300E-ND |
Manufacturer | |
Manufacturer Product Number | ECL083-300E |
Description | FUSE CARTRIDGE 300A 8.3KVAC CYL |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 300A 8.3 kVAC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 8.3 kVAC |
Manufacturer Eaton - Bussmann Electrical Division | Applications Transformer Protection |
Packaging Bulk | Class E |
Part Status Active | Breaking Capacity @ Rated Voltage 50kA |
Mounting Type Bolt Mount | Package / Case Cylindrical, Blade Terminal (Bolt) |
Fuse Type Cartridge | Size / Dimension 0.827" L x 0.118" W (21.00mm x 3.00mm) |
Current Rating (Amps) 300A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6,439.41000 | £6,439.41 |
| Unit Price without VAT: | £6,439.41000 |
|---|---|
| Unit Price with VAT: | £7,727.29200 |

