
ECL055-65E | |
|---|---|
DigiKey Part Number | ECL055-65E-ND |
Manufacturer | |
Manufacturer Product Number | ECL055-65E |
Description | FUSE CARTRIDGE 65A 5.5KVAC CYL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 65A 5.5 kVAC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 65A | |
Voltage Rating - AC | 5.5 kVAC | |
Response Time | - | |
Applications | Transformer Protection | |
Features | Indicating | |
Class | E | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 63kA | |
Package / Case | Cylindrical, Blade Terminals | |
Size / Dimension | 0.645" L x 0.118" W (16.38mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2,029.16000 | £2,029.16 |
| Unit Price without VAT: | £2,029.16000 |
|---|---|
| Unit Price with VAT: | £2,434.99200 |

