
ECL055-40E | |
|---|---|
DigiKey Part Number | 2041-ECL055-40E-ND |
Manufacturer | |
Manufacturer Product Number | ECL055-40E |
Description | CL-14,5.5KV,40E |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 40A 5.5 kVAC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 40A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 5.5 kVAC |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Features Clips Included, Indicating |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 63kA |
Fuse Type Cartridge | Package / Case Cylindrical, Blade Terminal (Bolt) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,936.85000 | £1,936.85 |
| Unit Price without VAT: | £1,936.85000 |
|---|---|
| Unit Price with VAT: | £2,324.22000 |

