
DSS2-5N-02P | |
|---|---|
DigiKey Part Number | DSS2-5N-02P-ND |
Manufacturer | |
Manufacturer Product Number | DSS2-5N-02P |
Description | JUMPER TERM BLK 2POS FLAT PIN |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | 0.197" (5.00mm) | |
Style | Flat Pins | |
For Use With/Related Products | DS Series | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Color | Red |

