
DS2-5-10P | |
|---|---|
DigiKey Part Number | DS2-5-10P-ND |
Manufacturer | |
Manufacturer Product Number | DS2-5-10P |
Description | JUMPER TERM BLK 10POS SCREW |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Screw - Half Thread |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 10 | |
Pitch | 0.201" (5.10mm) | |
Style | Screw - Half Thread | |
For Use With/Related Products | DG, DP and DDNS Series | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Color | Gray |

